
TLE4999C8S0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4999C8S0001XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4999C8S0001XUMA1 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE4999C8S0001XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-8-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥390.50640 | ¥976,266 |
| Unit Price without JCT: | ¥390.50640 |
|---|---|
| Unit Price with JCT: | ¥429.55704 |

