


TLE4275DV33ATMA1 | |
|---|---|
DigiKey Part Number | TLE4275DV33ATMA1TR-ND - Tape & Reel (TR) TLE4275DV33ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE4275DV33ATMA1 |
Description | IC REG LIN 3.3V 400MA TO252-5-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4275DV33ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,808.00000 | ¥1,808 |
| 10 | ¥1,414.40000 | ¥14,144 |
| 25 | ¥1,316.08000 | ¥32,902 |
| 100 | ¥1,208.00000 | ¥120,800 |
| 250 | ¥1,156.50000 | ¥289,125 |
| 500 | ¥1,125.45400 | ¥562,727 |
| 1,000 | ¥1,099.90200 | ¥1,099,902 |
| Unit Price without JCT: | ¥1,808.00000 |
|---|---|
| Unit Price with JCT: | ¥1,988.80000 |

