
TLD55421QUXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD55421QUXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLD55421QUXUMA1 |
Description | IC LED DRVR CTRL PWM 90MA 48TQFP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 90mA PG-TQFP-48 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 4.5V ~ 55V | |
Current - Output / Channel | 90mA | |
Frequency | 200kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | PG-TQFP-48 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥284.63400 | ¥711,585 |
| 5,000 | ¥279.11400 | ¥1,395,570 |
| Unit Price without JCT: | ¥284.63400 |
|---|---|
| Unit Price with JCT: | ¥313.09740 |

