Comparator Window Open-Collector PG-DIP-14-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Window Open-Collector PG-DIP-14-1
14-DIP

TCA965B

DigiKey Part Number
TCA965B-ND
Manufacturer
Manufacturer Product Number
TCA965B
Description
IC COMPARATOR 1 WINDW 14DIP
Customer Reference
Detailed Description
Comparator Window Open-Collector PG-DIP-14-1
Datasheet
 Datasheet
EDA/CAD Models
TCA965B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Window
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
4.5V ~ 30V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
-
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
PG-DIP-14-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.