
TC1784F320F180EPBAKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC1784F320F180EPBAKXUMA1TR-ND - Tape & Reel (TR) 448-TC1784F320F180EPBAKXUMA1CT-ND - Cut Tape (CT) 448-TC1784F320F180EPBAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1784F320F180EPBAKXUMA1 |
Description | IC MCU 32BIT 2.5MB FLSH 292LFBGA |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 180MHz 2.5MB (2.5M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | ASC, CANbus, EBI/EMI, MLI, MSC, SSC | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 176K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.235V ~ 3.47V | |
Data Converters | A/D 8x10b, 32x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,595.00000 | ¥4,595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥2,993.80500 | ¥2,993,805 |
| Unit Price without JCT: | ¥4,595.00000 |
|---|---|
| Unit Price with JCT: | ¥5,054.50000 |

