
STT1400N18P55XPSA1 | |
|---|---|
DigiKey Part Number | 448-STT1400N18P55XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | STT1400N18P55XPSA1 |
Description | SCR MODULE 1.8KV MODULE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.8 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10500A @ 60Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60,965.00000 | ¥60,965 |
| Unit Price without JCT: | ¥60,965.00000 |
|---|---|
| Unit Price with JCT: | ¥67,061.50000 |

