SPB18P06P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2,080
Unit Price: ¥315.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 730
Unit Price: ¥355.00000
Datasheet
P-Channel 60 V 18.7A (Ta) 81.1W (Ta) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 18.7A (Ta) 81.1W (Ta) Surface Mount PG-TO263-3
PG-T0263-3

SPB18P06P

DigiKey Part Number
SPB18P06P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPB18P06P
Description
MOSFET P-CH 60V 18.7A D2PAK
Customer Reference
Detailed Description
P-Channel 60 V 18.7A (Ta) 81.1W (Ta) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 13.2A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
81.1W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes