Image for S71WS256PC0HH3YR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S71WS256PC0HH3YR3

DigiKey Part Number
S71WS256PC0HH3YR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S71WS256PC0HH3YR3
Description
IC FLASH RAM 256MBIT PAR 84FBGA
Customer Reference
Detailed Description
FLASH, PSRAM Memory IC 256Mbit (FLASH), 64Mbit (RAM) Parallel 80 MHz 84-FBGA (8x11.6)
EDA/CAD Models
S71WS256PC0HH3YR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH, PSRAM
Memory Size
Memory Organization
-
Memory Interface
Parallel
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x11.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types