
S71WS256PC0HH3YR0 | |
|---|---|
DigiKey Part Number | S71WS256PC0HH3YR0-ND |
Manufacturer | |
Manufacturer Product Number | S71WS256PC0HH3YR0 |
Description | IC FLASH RAM 256MBIT PAR 84FBGA |
Customer Reference | |
Detailed Description | FLASH, PSRAM Memory IC 256Mbit (FLASH), 64Mbit (RAM) Parallel 80 MHz 84-FBGA (8x11.6) |
EDA/CAD Models | S71WS256PC0HH3YR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, PSRAM | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | Parallel | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x11.6) | |
Base Product Number |

