
S25FL512SAGBHID10 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGBHID10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHID10 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGBHID10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (6x8) | |
Base Product Number |
| Tray: | 1352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,305.00000 | ¥1,305 |
| 10 | ¥1,214.30000 | ¥12,143 |
| 25 | ¥1,177.60000 | ¥29,440 |
| 50 | ¥1,149.80000 | ¥57,490 |
| 100 | ¥1,122.12000 | ¥112,212 |
| 338 | ¥1,073.97337 | ¥363,003 |
| 676 | ¥1,047.02515 | ¥707,789 |
| 1,014 | ¥1,031.45661 | ¥1,045,897 |
| Unit Price without JCT: | ¥1,305.00000 |
|---|---|
| Unit Price with JCT: | ¥1,435.50000 |

