


MB95F652ENPF-G-SNE2 | |
---|---|
DigiKey Part Number | 2015-MB95F652ENPF-G-SNE2-ND |
Manufacturer | |
Manufacturer Product Number | MB95F652ENPF-G-SNE2 |
Description | IC MCU 8BIT 8KB FLASH 24SOP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95650L Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-8FX | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, LINbus, SIO, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 6x8/12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOP | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥118.00000 | ¥118 |
10 | ¥101.60000 | ¥1,016 |
25 | ¥94.60000 | ¥2,365 |
100 | ¥84.39000 | ¥8,439 |
250 | ¥78.38000 | ¥19,595 |
500 | ¥74.34600 | ¥37,173 |
1,000 | ¥70.77300 | ¥70,773 |
2,500 | ¥66.76440 | ¥166,911 |
Unit Price without JCT: | ¥118.00000 |
---|---|
Unit Price with JCT: | ¥129.80000 |