PTC Thermistor 985 Ohms TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 985 Ohms TO-226-2, TO-92-2 (TO-226AC)
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY21-5

DigiKey Part Number
KTY21-5-ND
Manufacturer
Manufacturer Product Number
KTY21-5
Description
SENSOR PTC 985OHM 3% TO92MINI
Customer Reference
Detailed Description
PTC Thermistor 985 Ohms TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance @ 25°C
985 Ohms
Resistance Tolerance
±3%
Operating Temperature
-50°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92MINI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 81,442 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

81,442In Stock
Ships from Rochester Electronics, LLC