
ISZ113N10NM5LF2ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ113N10NM5LF2ATMA1TR-ND - Tape & Reel (TR) 448-ISZ113N10NM5LF2ATMA1CT-ND - Cut Tape (CT) 448-ISZ113N10NM5LF2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ113N10NM5LF2ATMA1 |
Description | ISZ113N10NM5LF2ATMA1 MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta), 63A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ113N10NM5LF2ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 FL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥489.00000 | ¥489 |
| 10 | ¥315.80000 | ¥3,158 |
| 100 | ¥217.07000 | ¥21,707 |
| 500 | ¥174.89000 | ¥87,445 |
| 1,000 | ¥165.27200 | ¥165,272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥137.60760 | ¥688,038 |
| 10,000 | ¥135.02580 | ¥1,350,258 |
| Unit Price without JCT: | ¥489.00000 |
|---|---|
| Unit Price with JCT: | ¥537.90000 |










