IRS4426SPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4,397
Unit Price: ¥179.00000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 1,216
Unit Price: ¥375.00000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 973
Unit Price: ¥231.00000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 6,036
Unit Price: ¥231.00000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 3,972
Unit Price: ¥375.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,364
Unit Price: ¥415.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 167
Unit Price: ¥1,508.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥881.57040
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 257
Unit Price: ¥1,649.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: ¥1,143.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,683
Unit Price: ¥1,143.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 530
Unit Price: ¥1,349.00000
Datasheet

Similar


Microchip Technology
In Stock: 128
Unit Price: ¥413.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥333.81030
Datasheet
Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS4426SPBF

DigiKey Part Number
IRS4426SPBF-ND
Manufacturer
Manufacturer Product Number
IRS4426SPBF
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
6V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
2.3A, 3.3A
Input Type
Inverting
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types