Ballast Controller Controller 43.7kHz ~ 48.3kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS21571DSPBF

DigiKey Part Number
IRS21571DSPBF-ND
Manufacturer
Manufacturer Product Number
IRS21571DSPBF
Description
IC BALLAST CNTRL 48.3KHZ 16SOIC
Customer Reference
Detailed Description
Ballast Controller Controller 43.7kHz ~ 48.3kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Ballast Controller
Frequency
43.7kHz ~ 48.3kHz
Voltage - Supply
11.5V ~ 15.6V
Current - Supply
10 mA
Current - Output Source/Sink
-
Dimming
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types