
IRS2112PBF | |
|---|---|
DigiKey Part Number | IRS2112PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2112PBF |
Description | IC GATE DRVR HALF-BRIDGE 14DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 75ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |

