
IRL100HS121 | |
|---|---|
DigiKey Part Number | IRL100HS121TR-ND - Tape & Reel (TR) IRL100HS121CT-ND - Cut Tape (CT) IRL100HS121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL100HS121 |
Description | MOSFET N-CH 100V 11A 6PQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11A (Tc) 11.5W (Tc) Surface Mount 6-PQFN (2x2) (DFN2020) |
Datasheet | Datasheet |
EDA/CAD Models | IRL100HS121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 6.7A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 11.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) (DFN2020) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥127.60000 | ¥1,276 |
| 100 | ¥83.58000 | ¥8,358 |
| 500 | ¥64.71600 | ¥32,358 |
| 1,000 | ¥58.63600 | ¥58,636 |
| 2,000 | ¥53.52000 | ¥107,040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥43.40000 | ¥173,600 |
| 8,000 | ¥40.20900 | ¥321,672 |
| 12,000 | ¥38.77175 | ¥465,261 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |
















