Similar

IRG8P25N120KD-EPBF | |
|---|---|
DigiKey Part Number | IRG8P25N120KD-EPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG8P25N120KD-EPBF |
Description | IGBT 1200V 40A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 1200 V 40 A 180 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 135 nC |
Packaging Tube | Td (on/off) @ 25°C 20ns/170ns |
Part Status Obsolete | Test Condition 600V, 15A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 70 ns |
Current - Collector (Ic) (Max) 40 A | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 45 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 15A | Package / Case TO-247-3 |
Power - Max 180 W | Supplier Device Package TO-247AD |
Switching Energy 800µJ (on), 900µJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW25N120T2FKSA1 | Infineon Technologies | 872 | IKW25N120T2FKSA1-ND | ¥1,165.00000 | Similar |


