Similar
Similar

IRG4IBC20KD | |
|---|---|
DigiKey Part Number | IRG4IBC20KD-ND |
Manufacturer | |
Manufacturer Product Number | IRG4IBC20KD |
Description | IGBT 600V 11.5A TO220-FP |
Customer Reference | |
Detailed Description | IGBT 600 V 11.5 A 34 W Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 11.5 A | |
Current - Collector Pulsed (Icm) | 23 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 9A | |
Power - Max | 34 W | |
Switching Energy | 340µJ (on), 300µJ (off) | |
Input Type | Standard | |
Gate Charge | 34 nC | |
Td (on/off) @ 25°C | 54ns/180ns | |
Test Condition | 480V, 9A, 50Ohm, 15V | |
Reverse Recovery Time (trr) | 37 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | PG-TO220-FP |



