IRFS3004PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,235
Unit Price: ¥897.00000
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3004PBF

DigiKey Part Number
IRFS3004PBF-ND
Manufacturer
Manufacturer Product Number
IRFS3004PBF
Description
MOSFET N-CH 40V 195A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 195A (Ta) 380W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.75mOhm @ 195A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
380W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types