IRFHM8329TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14,090
Unit Price: ¥176.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 26,674
Unit Price: ¥119.00000
Datasheet

Similar


Texas Instruments
In Stock: 8,396
Unit Price: ¥247.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,343
Unit Price: ¥158.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,976
Unit Price: ¥318.00000
Datasheet

Similar


onsemi
In Stock: 9,974
Unit Price: ¥269.00000
Datasheet

Similar


onsemi
In Stock: 2,035
Unit Price: ¥234.00000
Datasheet

Similar


onsemi
In Stock: 6,200
Unit Price: ¥260.00000
Datasheet

Similar


onsemi
In Stock: 340
Unit Price: ¥345.00000
Datasheet

Similar


onsemi
In Stock: 5,000
Unit Price: ¥180.08745
Datasheet

Similar


onsemi
In Stock: 901
Unit Price: ¥111.00000
Datasheet

Similar


onsemi
In Stock: 143
Unit Price: ¥237.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,632
Unit Price: ¥139.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 10,715
Unit Price: ¥221.00000
Datasheet
N-Channel 30 V 16A (Ta), 57A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM8329TRPBF

DigiKey Part Number
IRFHM8329TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFHM8329TRPBF
Description
MOSFET N-CH 30V 16A/57A PQFN
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 57A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount PQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1710 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes