IRF9Z24NSTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 724
Unit Price: ¥441.00000
Datasheet

Similar


onsemi
In Stock: 2,691
Unit Price: ¥398.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,297
Unit Price: ¥442.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,851
Unit Price: ¥256.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥159.28875
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ¥159.28875
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9Z24NSTRLPBF

DigiKey Part Number
IRF9Z24NSTRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF9Z24NSTRLPBF
Description
MOSFET P-CH 55V 12A D2PAK
Customer Reference
Detailed Description
P-Channel 55 V 12A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF9Z24NSTRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
175mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types