
IRF9395MTRPBF | |
|---|---|
DigiKey Part Number | IRF9395MTRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9395MTRPBF |
Description | MOSFET 2P-CH 30V 14A DIRECTFETMC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 14A 2.1W Surface Mount DIRECTFET™ MC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 14A | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 64nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3241pF @ 15V | |
Power - Max | 2.1W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DirectFET™ Isometric MC | |
Supplier Device Package | DIRECTFET™ MC | |
Base Product Number |

