Similar
Similar

IRF7807 | |
|---|---|
DigiKey Part Number | IRF7807-ND |
Manufacturer | |
Manufacturer Product Number | IRF7807 |
Description | MOSFET N-CH 30V 8.3A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 7A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS10N3LH5 | STMicroelectronics | 1,933 | 497-10010-1-ND | ¥273.00000 | Similar |
| ZXMN3B04N8TA | Diodes Incorporated | 765 | ZXMN3B04N8CT-ND | ¥342.00000 | Similar |



