Multiphase Controller PMIC 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR35203MTRPBF

DigiKey Part Number
IR35203MTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR35203MTRPBF
Description
IC CTRLR PWM MULTIPHASE 48QFN
Customer Reference
Detailed Description
Multiphase Controller PMIC 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Multiphase Controller
Current - Supply
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3,000In Stock
Ships from Rochester Electronics, LLC