Similar
Similar
Similar
Similar
Similar
Similar

IPW60R180P7XKSA1 | |
|---|---|
DigiKey Part Number | IPW60R180P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R180P7XKSA1 |
Description | MOSFET N-CH 650V 18A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Tc) 72W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R180P7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥642.00000 | ¥642 |
| 30 | ¥350.36667 | ¥10,511 |
| 120 | ¥285.93333 | ¥34,312 |
| 510 | ¥238.65490 | ¥121,714 |
| 1,020 | ¥221.39510 | ¥225,823 |
| 2,010 | ¥207.17065 | ¥416,413 |
| 5,010 | ¥195.97385 | ¥981,829 |
| Unit Price without JCT: | ¥642.00000 |
|---|---|
| Unit Price with JCT: | ¥706.20000 |















