
IPP039N10N5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP039N10N5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP039N10N5XKSA1 |
Description | MV POWER MOS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 188W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 125µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥265.55200 | ¥132,776 |
| Unit Price without JCT: | ¥265.55200 |
|---|---|
| Unit Price with JCT: | ¥292.10720 |


