N-Channel 600 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN60R600PFD7SATMA1

DigiKey Part Number
448-IPN60R600PFD7SATMA1TR-ND - Tape & Reel (TR)
448-IPN60R600PFD7SATMA1CT-ND - Cut Tape (CT)
448-IPN60R600PFD7SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN60R600PFD7SATMA1
Description
CONSUMER PG-SOT223-3
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
IPN60R600PFD7SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
344 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
7W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥207.00000¥207
10¥129.90000¥1,299
100¥85.62000¥8,562
500¥66.59600¥33,298
1,000¥60.47400¥60,474
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥52.69467¥158,084
6,000¥48.77883¥292,673
9,000¥46.78400¥421,056
15,000¥45.24067¥678,610
Manufacturers Standard Package
Unit Price without JCT:¥207.00000
Unit Price with JCT:¥227.70000