
IPN10ELSXUMA1 | |
|---|---|
DigiKey Part Number | IPN10ELSXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPN10ELSXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE SSOP-14 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-SSOP-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 40V | |
Logic Voltage - VIL, VIH | 0.8V, 3.5V | |
Current - Peak Output (Source, Sink) | 400mA, 400mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 380ns, 380ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14 | |
Base Product Number |

