
IPF016N06NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPF016N06NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF016N06NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF016N06NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF016N06NF2SATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Ta), 223A (Tc) 3.8W (Ta), 188W (Tc) Surface Mount PG-TO263-7-U02 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 129µA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-U02 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥519.00000 | ¥519 |
10 | ¥337.20000 | ¥3,372 |
100 | ¥234.18000 | ¥23,418 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ¥174.87250 | ¥139,898 |
1,600 | ¥163.05000 | ¥260,880 |
Unit Price without JCT: | ¥519.00000 |
---|---|
Unit Price with JCT: | ¥570.90000 |