
IPD65R420CFDATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD65R420CFDATMA2TR-ND - Tape & Reel (TR) 448-IPD65R420CFDATMA2CT-ND - Cut Tape (CT) 448-IPD65R420CFDATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R420CFDATMA2 |
Description | MOSFET N-CH 650V 8.7A TO252-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8.7A (Tc) 83.3W (Tc) Surface Mount PG-TO252-3-341 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R420CFDATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 83.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-341 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥398.00000 | ¥398 |
| 10 | ¥256.10000 | ¥2,561 |
| 100 | ¥174.78000 | ¥17,478 |
| 500 | ¥139.95400 | ¥69,977 |
| 1,000 | ¥137.24300 | ¥137,243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥116.64720 | ¥291,618 |
| 5,000 | ¥112.12720 | ¥560,636 |
| Unit Price without JCT: | ¥398.00000 |
|---|---|
| Unit Price with JCT: | ¥437.80000 |










