


IPD038N06N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD038N06N3GATMA1TR-ND - Tape & Reel (TR) IPD038N06N3GATMA1CT-ND - Cut Tape (CT) IPD038N06N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD038N06N3GATMA1 |
Description | MOSFET N-CH 60V 90A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 188W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD038N06N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥391.00000 | ¥391 |
| 10 | ¥250.30000 | ¥2,503 |
| 100 | ¥170.54000 | ¥17,054 |
| 500 | ¥136.41800 | ¥68,209 |
| 1,000 | ¥125.44700 | ¥125,447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥113.57720 | ¥283,943 |
| 5,000 | ¥108.68540 | ¥543,427 |
| Unit Price without JCT: | ¥391.00000 |
|---|---|
| Unit Price with JCT: | ¥430.10000 |









