Similar

BGS13PN10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS13PN10E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS13PN10E6327XTSA1 |
Description | IC RF SWITCH SP3T 6GHZ TSNP10-1 |
Customer Reference | |
Detailed Description | RF Switch IC SP3T 6 GHz 50Ohm PG-TSNP-10-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | - | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 17dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 76dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-1 | |
Base Product Number |


