


IPC100N04S51R9ATMA1 | |
|---|---|
DigiKey Part Number | IPC100N04S51R9ATMA1TR-ND - Tape & Reel (TR) IPC100N04S51R9ATMA1CT-ND - Cut Tape (CT) IPC100N04S51R9ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC100N04S51R9ATMA1 |
Description | MOSFET N-CH 40V 100A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC100N04S51R9ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥333.00000 | ¥333 |
| 10 | ¥211.80000 | ¥2,118 |
| 100 | ¥142.55000 | ¥14,255 |
| 500 | ¥112.88000 | ¥56,440 |
| 1,000 | ¥103.33600 | ¥103,336 |
| 2,000 | ¥97.47700 | ¥194,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥86.62720 | ¥433,136 |
| 10,000 | ¥81.26480 | ¥812,648 |
| 15,000 | ¥79.63767 | ¥1,194,565 |
| Unit Price without JCT: | ¥333.00000 |
|---|---|
| Unit Price with JCT: | ¥366.30000 |



