
CYT2B97CACQ0AZSGST | |
---|---|
DigiKey Part Number | 448-CYT2B97CACQ0AZSGSTTR-ND - Tape & Reel (TR) 448-CYT2B97CACQ0AZSGSTCT-ND - Cut Tape (CT) 448-CYT2B97CACQ0AZSGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT2B97CACQ0AZSGST |
Description | IC MCU 32BT 2.0625MB FLSH 144QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 160MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 122 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 72x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,208.00000 | ¥2,208 |
10 | ¥1,741.30000 | ¥17,413 |
25 | ¥1,624.76000 | ¥40,619 |
100 | ¥1,496.67000 | ¥149,667 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ¥1,425.20333 | ¥427,561 |
600 | ¥1,390.23000 | ¥834,138 |
900 | ¥1,372.72111 | ¥1,235,449 |
Unit Price without JCT: | ¥2,208.00000 |
---|---|
Unit Price with JCT: | ¥2,428.80000 |