
IKP40N65H5XKSA1 | |
---|---|
DigiKey Part Number | 448-IKP40N65H5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKP40N65H5XKSA1 |
Description | IGBT 650V 74A TO220-3 |
Customer Reference | |
Detailed Description | IGBT 650 V 74 A 255 W Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKP40N65H5XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 74 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 255 W | |
Switching Energy | 390µJ (on), 120µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 22ns/165ns | |
Test Condition | 400V, 20A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 62 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥223.55000 | ¥111,775 |
Unit Price without JCT: | ¥223.55000 |
---|---|
Unit Price with JCT: | ¥245.90500 |