
IKZA100N75EH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKZA100N75EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKZA100N75EH7XKSA1 |
Description | INDUSTRY 14 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 750 V 140 A 429 W Through Hole PG-TO247-4-21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 140 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 100A | |
Power - Max | 429 W | |
Switching Energy | 1.7mJ (on), 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 205 nC | |
Td (on/off) @ 25°C | 30ns/238ns | |
Test Condition | 400V, 100A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,442.00000 | ¥1,442 |
| 10 | ¥982.30000 | ¥9,823 |
| 240 | ¥655.95000 | ¥157,428 |
| 720 | ¥591.34861 | ¥425,771 |
| 1,200 | ¥587.84000 | ¥705,408 |
| Unit Price without JCT: | ¥1,442.00000 |
|---|---|
| Unit Price with JCT: | ¥1,586.20000 |

