


IDW40G120C5BFKSA1 | |
|---|---|
DigiKey Part Number | 448-IDW40G120C5BFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW40G120C5BFKSA1 |
Description | DIODE ARR SIC 1200V 55A PGTO2473 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 55A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW40G120C5BFKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 55A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 166 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,411.00000 | ¥2,411 |
| 30 | ¥1,462.60000 | ¥43,878 |
| 120 | ¥1,254.93333 | ¥150,592 |
| 510 | ¥1,123.99412 | ¥573,237 |
| Unit Price without JCT: | ¥2,411.00000 |
|---|---|
| Unit Price with JCT: | ¥2,652.10000 |


