


IAUS300N08S5N014ATMA1 | |
---|---|
DigiKey Part Number | IAUS300N08S5N014ATMA1TR-ND - Tape & Reel (TR) IAUS300N08S5N014ATMA1CT-ND - Cut Tape (CT) IAUS300N08S5N014ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUS300N08S5N014ATMA1 |
Description | MOSFET N-CH 80V 300A HSOG-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tc) 300W (Tc) Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUS300N08S5N014ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 230µA | |
Gate Charge (Qg) (Max) @ Vgs | 187 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13178 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8-1 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ¥349.40167 | ¥628,923 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥884.00000 | ¥884 |
10 | ¥590.40000 | ¥5,904 |
100 | ¥424.28000 | ¥42,428 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥911.00000 | ¥911 |
Unit Price without JCT: | ¥884.00000 |
---|---|
Unit Price with JCT: | ¥972.40000 |