
FZ1400R33HE4BPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1400R33HE4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1400R33HE4BPSA1 |
Description | IGBT MODULE 3300V 1400A MODULE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 3300 V 1400 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 1400 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 1400A (Typ) | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 187 nF @ 25 V | |
Input | Single Phase Bridge Rectifier | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥197,965.50000 | ¥395,931 |
| Unit Price without JCT: | ¥197,965.50000 |
|---|---|
| Unit Price with JCT: | ¥217,762.05000 |


