
FS200R07A1E3BOMA1 | |
|---|---|
DigiKey Part Number | FS200R07A1E3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS200R07A1E3BOMA1 |
Description | IGBT MOD 650V 250A AG-HYBRID1-1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 250 A 790 W Chassis Mount AG-HYBRID1-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 250 A | |
Power - Max | 790 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 13 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-HYBRID1-1 | |
Base Product Number |




