



FM24CL04B-GTR | |
|---|---|
DigiKey Part Number | 448-FM24CL04B-GTR-ND - Tape & Reel (TR) 448-FM24CL04B-GTRCT-ND - Cut Tape (CT) 448-FM24CL04B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24CL04B-GTR |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL04B-GTR Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥342.00000 | ¥342 |
| 10 | ¥319.70000 | ¥3,197 |
| 25 | ¥310.64000 | ¥7,766 |
| 50 | ¥303.72000 | ¥15,186 |
| 100 | ¥296.76000 | ¥29,676 |
| 250 | ¥287.55600 | ¥71,889 |
| 500 | ¥280.62200 | ¥140,311 |
| 1,000 | ¥273.73900 | ¥273,739 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥264.75280 | ¥661,882 |
| 5,000 | ¥258.07060 | ¥1,290,353 |
| Unit Price without JCT: | ¥342.00000 |
|---|---|
| Unit Price with JCT: | ¥376.20000 |









