
FF1400R23T2E7B5BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1400R23T2E7B5BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1400R23T2E7B5BPSA1 |
Description | FF1400R23T2E7B5BPSA1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 2300 V 1400 A 2400000 W Chassis Mount AG-XHP2K17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 2300 V | |
Current - Collector (Ic) (Max) | 1400 A | |
Power - Max | 2400000 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 1.4kA | |
Current - Collector Cutoff (Max) | 30 mA | |
Input Capacitance (Cies) @ Vce | 162000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-XHP2K17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153,376.00000 | ¥153,376 |
| Unit Price without JCT: | ¥153,376.00000 |
|---|---|
| Unit Price with JCT: | ¥168,713.60000 |

