
F3L225R07W2H3PB63BPSA1 | |
---|---|
DigiKey Part Number | 448-F3L225R07W2H3PB63BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L225R07W2H3PB63BPSA1 |
Description | IGBT MODULE 650V 225A AG-EASY2B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single Switch 650 V 225 A Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 85A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥10,084.00000 | ¥10,084 |
18 | ¥7,584.94444 | ¥136,529 |
Unit Price without JCT: | ¥10,084.00000 |
---|---|
Unit Price with JCT: | ¥11,092.40000 |