
EVAL15W5VFLYBP7TOBO1 | |
|---|---|
DigiKey Part Number | EVAL15W5VFLYBP7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL15W5VFLYBP7TOBO1 |
Description | EVAL BOARD FOR ICE2QS03G |
Customer Reference | |
Detailed Description | ICE2QS03G - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | ICE2QS03G | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,406.00000 | ¥9,406 |
| Unit Price without JCT: | ¥9,406.00000 |
|---|---|
| Unit Price with JCT: | ¥10,346.60000 |

