
DZ800S17K3HOSA1 | |
|---|---|
DigiKey Part Number | 448-DZ800S17K3HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DZ800S17K3HOSA1 |
Description | DIODE MODULE GP 1700V AG62MM-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1700 V Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 800 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MM-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,112.00000 | ¥29,112 |
| 10 | ¥26,670.30000 | ¥266,703 |
| Unit Price without JCT: | ¥29,112.00000 |
|---|---|
| Unit Price with JCT: | ¥32,023.20000 |

