
DEMOBOARDTLE4242GTOBO1 | |
|---|---|
DigiKey Part Number | 448-DEMOBOARDTLE4242GTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARDTLE4242GTOBO1 |
Description | EVAL BOARD FOR TLE4242G |
Customer Reference | |
Detailed Description | TLE4242G LITIX™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Current - Output / Channel | 370mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 6V ~ 8V | |
Features | - | |
Voltage - Input | 8V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | TLE4242G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,467.00000 | ¥7,467 |
| Unit Price without JCT: | ¥7,467.00000 |
|---|---|
| Unit Price with JCT: | ¥8,213.70000 |

