PROFET™ Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMOBOARDITS4040DTOBO1

DigiKey Part Number
448-DEMOBOARDITS4040DTOBO1-ND
Manufacturer
Manufacturer Product Number
DEMOBOARDITS4040DTOBO1
Description
DEMOBOARD ITS4040D
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PROFET™ Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Type
-
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥5,276.00000¥5,276
Manufacturers Standard Package
Unit Price without JCT:¥5,276.00000
Unit Price with JCT:¥5,803.60000