IGBT Module Trench Field Stop Half Bridge 1200 V 450 A Chassis Mount AG-62MMHB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF450R12KE7PEHPSA1

DigiKey Part Number
448-FF450R12KE7PEHPSA1-ND
Manufacturer
Manufacturer Product Number
FF450R12KE7PEHPSA1
Description
IGBT MOD 1200V 450A AG-62MMHB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 450 A Chassis Mount AG-62MMHB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
450 A
Vce(on) (Max) @ Vge, Ic
1.75V @ 15V, 450A
Current - Collector Cutoff (Max)
100 µA
Input Capacitance (Cies) @ Vce
70800 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-62MMHB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥22,412.00000¥22,412
16¥19,603.37500¥313,654
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥22,412.00000
Unit Price with JCT:¥24,653.20000