
CYS25G0101DX-AEXC | |
|---|---|
DigiKey Part Number | CYS25G0101DX-AEXC-ND |
Manufacturer | |
Manufacturer Product Number | CYS25G0101DX-AEXC |
Description | IC TRANSCEIVER 16/16 120TQFP |
Customer Reference | |
Detailed Description | 16/16 Transceiver SONET, OC-48 120-TQFP (14x14) |
EDA/CAD Models | CYS25G0101DX-AEXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | SONET, OC-48 | |
Number of Drivers/Receivers | 16/16 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 120-TQFP Exposed Pad | |
Supplier Device Package | 120-TQFP (14x14) | |
Base Product Number |

